77 52 115 | Knipex
Side cutter, 115 mm, 77 g, cut capacity (1/0.8/0.5 mm/–), 77 52 115
Order No.: 05L2548
EAN: 4003773040750
MPN:
77 52 115
7752115
Unit Price (€ / pc.)
46.4338 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
46.43 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4338 €
6 pcs.
41.7928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, 77 52 115, Knipex
For fine cutting work, e.g. in electronics and fine mechanics. Sturdy, zero-backlash box joint. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened. High-grade special tool steel, forged, multi stage oil-hardened Model: Pointed, flat head, with small bevel. Cutting edge hardness approx. 60 HRC.
Technical Data
- Material: Special steel
- Weight: 77 g
- Length: 115 mm
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 77 g | |
Length | 115 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 0.5 mm | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 1 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |