77 72 115 | Knipex
Side cutter, 115 mm, 69 g, cut capacity (0.8 mm/–/–/–), 77 72 115
Order No.: 05L2554
EAN: 4003773040958
MPN:
77 72 115
7772115
Unit Price (€ / pc.)
45.220 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
45.22 € *
Price list
Quantity
Price per unit*
1 pcs.
45.220 €
6 pcs.
40.698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, 77 72 115, Knipex
For fine cutting work, e.g. in electronics and fine mechanics. Sturdy, zero-backlash box joint. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened. High-grade special tool steel, forged, multi stage oil-hardened Model: Pointed mini-head, with small bevel. Cutting edge hardness approx. 60 HRC.
Technical Data
- Material: Special steel
- Weight: 69 g
- Length: 115 mm
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 69 g | |
Length | 115 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capacity (soft) | 0.8 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |