78 06 125 | Knipex
VDE cable scissors, 125 mm, 75 g, cut capacity (1.6/1 mm/–/–), 78 06 125
Unit Price (€ / pc.)
29.3097 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
29.31 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3097 €
6 pcs.
26.3823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable cutter, 78 06 125, Knipex
VDE-tested precision pliers for finest cutting work, e.g. in electronics and precision engineering
Technical Data
- Material: Special steel
- Weight: 75 g
- ESD protection: true
Technical specifications
Version | Kabelschneider | |
ESD protection | No | |
Weight | 75 g | |
Length | 125 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.6 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |