78 13 125 ESD | Knipex

ESD precision pliers, 125 mm, 57 g, cut capacity (1.6/1 mm/–/–), 78 13 125 ESD

Order No.: 05L2512
EAN: 4003773025153
MPN:
78 13 125 ESD
7813125ESD
Series: Super Knips
78 13 125 ESD Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
27.9650 € *
Available: 7 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
27.97 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9650 €
6 pcs.
25.1685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision plier, 78 13 125 ESD, Knipex

Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Electrically discharging handles - dissipative. Ground, very sharp cutting edges without bevel. Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. Precision shaped tips cut wires resting on a board from 0.2 mm dia.. Joint with stainless steel rivet. Extremely smooth movement for minimum operator fatigue. With opening spring and opening limiter Model: With lead catcher - no uncontrolled loss of cut wire ends. Cutting edge hardness approx. 54 HRC. INOX - tool steel.

Technical Data

  • Material: Special steel
  • Weight: 57 g
  • Length: 125 mm
Technical specifications
Ausführung Präzisionszange
ESD-Schutz Yes
Gewicht 57 g
Länge 125 mm
Material Spezialstahl
Schneide ohne Wate
Schneidkapazität (mittelhart) 1 mm
Schneidkapazität (weich) 1.6 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes