78 23 125 | Knipex
Precision pliers, 125 mm, 55 g, cut capacity (1/0.6 mm/–/–), 78 23 125
Unit Price (€ / pc.)
26.2157 € *
Available: 5 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
26.22 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2157 €
6 pcs.
23.5977 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision plier, 78 23 125, Knipex
Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Ground, very sharp cutting edges without bevel. Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. Precision shaped tips cut wires resting on a board from 0.2 mm dia.. Joint with stainless steel rivet. Extremely smooth movement for minimum operator fatigue. With opening spring and opening limiter Model: Cutting edge hardness approx. 54 HRC. INOX - tool steel.
Technical Data
- Material: Steel
- Weight: 55 g
- Length: 125 mm
Technical specifications
Version | Präzisionszange | |
ESD protection | No | |
Weight | 55 g | |
Length | 125 mm | |
Material | Stahl | |
Cutting edge | ohne Wate | |
Cutting capacity (medium-hard) | 0.6 mm | |
Cutting capacity (soft) | 1 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |