78 61 140 | Knipex

Side cutter, 140 mm, 77 g, cut capacity (2.1/1.4 mm/–/–), 78 61 140

Order No.: 22L1769
EAN: 4003773081685
MPN:
78 61 140
7861140
Series: Super Knips
78 61 140 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
27.6913 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
27.69 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6913 €
6 pcs.
24.9305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter, 78 61 140, Knipex

For ultra fine cutting work, e.g. in electronics and fine mechanics. In particular for cutting cable ties to length. Ground, very sharp cutting edges without bevel. Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. Precision shaped tips cut wires resting on a board from 0.2 mm dia.. Joint with stainless steel rivet. Extremely smooth movement for minimum operator fatigue. With opening spring and opening limiter Model: Cutting-edge hardness approx. 64 HRC. Cutting edges additionally induction hardened. Special tool steel, oil hardened in multiple stages.

Technical Data

  • Material: Special steel
  • Weight: 77 g
  • Length: 140 mm
Technical specifications
Version Seitenschneider
ESD protection No
Weight 77 g
Length 140 mm
Material Spezialstahl
Cutting edge ohne Wate
Cutting capacity (medium-hard) 1.4 mm
Cutting capacity (soft) 2.1 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes