78 71 125 ESD | Knipex

ESD precision pliers, 125 mm, 57 g, cut capacity (1.6/1.2 mm/–/–), 78 71 125 ESD

Order No.: 05L2526
EAN: 4003773025191
MPN:
78 71 125 ESD
7871125ESD
Series: Super Knips
78 71 125 ESD Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
28.0602 € *
Available: 0 pcs.
Next delivery: 6 pcs. on 2025-05-02
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
28.06 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0602 €
6 pcs.
25.2518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision plier, 78 71 125 ESD, Knipex

Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Electrically discharging handles - dissipative. Ground, very sharp cutting edges without bevel. Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. Precision shaped tips cut wires resting on a board from 0.2 mm dia.. Joint with stainless steel rivet. Extremely smooth movement for minimum operator fatigue. With opening spring and opening limiter Model: With lead catcher - no uncontrolled loss of cut wire ends. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Special tool steel, burnished.

Technical Data

  • Material: Special steel
  • Weight: 57 g
  • Length: 125 mm
Technical specifications
Version Präzisionszange
ESD protection Yes
Weight 57 g
Length 125 mm
Material Spezialstahl
Cutting edge ohne Wate
Cutting capacity (medium-hard) 1.2 mm
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes