78 91 125 | Knipex

Precision pliers, 125 mm, 57 g, cut capacity (1.6/1.2/0.6 mm/–), 78 91 125

Order No.: 05L2527
EAN: 4003773065081
MPN:
78 91 125
7891125
Series: Super Knips
78 91 125 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
26.7393 € *
Available: 4 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
26.74 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7393 €
6 pcs.
24.0618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision plier, 78 91 125, Knipex

Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Ground, very sharp cutting edges without bevel. Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. Precision shaped tips cut wires resting on a board from 0.2 mm dia.. Joint with stainless steel rivet. Extremely smooth movement for minimum operator fatigue. With opening spring and opening limiter Model: Precision ground cutting edges with very small bevel suitable also for hard wire. With lead catcher - no uncontrolled loss of cut wire ends. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Special tool steel, burnished.

Technical Data

  • Material: Special steel
  • Weight: 57 g
  • Length: 125 mm
Technical specifications
Version Präzisionszange
ESD protection No
Weight 57 g
Length 125 mm
Material Spezialstahl
Cutting edge mit Wate
Cutting capicity (hard) 0.6 mm
Cutting capacity (medium-hard) 1.2 mm
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes