79 02 120 ESD | Knipex

ESD precision pliers, 120 mm, 60 g, cut capacity (1.4/1/0.6 mm/–), 79 02 120 ESD

Order No.: 05L2499
EAN: 4003773061595
MPN:
79 02 120 ESD
7902120ESD
79 02 120 ESD Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
52.2410 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
52.24 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2410 €
6 pcs.
47.0169 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrically discharging handles - dissipative. Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Very precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components- also available without bevel for flush cutting. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Approx. 20% lighter than conventional electronics pliers. Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Ball bearing chrome steel, forged, multi stage oil-hardened Model: Mini-head.
Technical specifications
Version Präzisionszange
ESD protection Yes
Weight 60 g
Length 120 mm
Material Chrom-Vanadium Stahl
Cutting edge mit Wate
Cutting capicity (hard) 0.6 mm
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.4 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes