79 02 125 S1 | Knipex

Precision pliers, 125 mm, 65 g, cut capacity (1.7/1.3/0.7 mm/–), 79 02 125 S1

Order No.: 22L1830
EAN: 4003773071808
MPN:
79 02 125 S1
79 02 125 S1 Knipex Side Cutters, Tip Cutters Image 1
79 02 125 S1 Knipex Side Cutters, Tip Cutters Image 2
79 02 125 S1 Knipex Side Cutters, Tip Cutters Image 3
79 02 125 S1 Knipex Side Cutters, Tip Cutters Image 4
79 02 125 S1 Knipex Side Cutters, Tip Cutters Image 5
Image may differ
Unit Price (€ / pc.)
71.2810 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
71.28 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2810 €
6 pcs.
64.1529 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision cutter, 79 02 125 S1, KNIPEX

Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Very precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components. Also available without bevel for flush cutting. Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. Approx. 20% lighter than conventional electronics pliers. Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Round head. All edges on the head are rounded - reduces the risk of damage to the insulation when making corrections to cable harnesses. Ball bearing chrome steel, forged, multi stage oil-hardened.

Technical specifications
Version Präzisionszange
ESD protection No
Weight 65 g
Length 125 mm
Material Kugellagerstahl
Cutting capicity (hard) 0.7 mm
Cutting capacity (medium-hard) 1.3 mm
Cutting capacity (soft) 1.7 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes