79 12 125 | Knipex

Precision pliers, 125 mm, 59 g, cut capacity (1.7/1.3/1/0.6 mm), 79 12 125

Order No.: 05L2492
EAN: 4003773071365
MPN:
79 12 125
7912125
Knipex
79 12 125 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
59.3810 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3810 €
6 pcs.
53.4429 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision plier, 79 12 125, Knipex

Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Very precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components- also available without bevel for flush cutting. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Approx. 20% lighter than conventional electronics pliers. Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Ball bearing chrome steel, forged, multi stage oil-hardened Model: Specially for cutting through hard wire and piano wire.

Technical Data

  • Material: Chromium-Vanadium steel
  • Weight: 59 g
  • Length: 125 mm
Technical specifications
Version precision pliers
ESD protection No
Weight 59 g
Length 125 mm
Material chromium-vanadium steel
Cutting edge with facet
Cutting capicity (hard) 1 mm
Cutting capacity (medium-hard) 1.3 mm
Cutting capicity (Piano wire) 0.6 mm
Cutting capacity (soft) 1.7 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes