79 22 125 ESD | Knipex

ESD precision pliers, 125 mm, 61 g, cut capacity (1.7/1 mm/–/–), 79 22 125 ESD

Order No.: 05L2489
EAN: 4003773061533
MPN:
79 22 125 ESD
7922125ESD
79 22 125 ESD Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
59.3810 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3810 €
6 pcs.
53.4429 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision plier, 79 22 125 ESD, Knipex

Electrically discharging handles - dissipative. Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Very precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components- also available without bevel for flush cutting. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Approx. 20% lighter than conventional electronics pliers. Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Ball bearing chrome steel, forged, multi stage oil-hardened Model: Round head.

Technical Data

  • Material: Chromium-Vanadium steel
  • Weight: 61 g
  • Length: 125 mm
Technical specifications
Version Präzisionszange
ESD protection Yes
Weight 61 g
Length 125 mm
Material Chrom-Vanadium Stahl
Cutting edge ohne Wate
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.7 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes