79 42 125 Z ESD | Knipex
ESD precision pliers, 125 mm, 58 g, cut capacity (1.3 mm/–/–/–), 79 42 125 Z ESD
Order No.: 20L2975
EAN: 4003773078456
MPN:
79 42 125 Z ESD
7942125ZESD
Unit Price (€ / pc.)
54.6210 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Electrically discharging handles - dissipative. Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Very precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components- also available without bevel for flush cutting. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Approx. 20% lighter than conventional electronics pliers. Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Ball bearing chrome steel, forged, multi stage oil-hardened Model: For an optimised flush cutting result of soft materials. For installations with tight tolerances, for precise configuration of wire ends.
Technical specifications
Version | Präzisionszange | |
ESD protection | Yes | |
Weight | 58 g | |
Length | 125 mm | |
Material | Spezialstahl | |
Cutting capacity (soft) | 1.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |