00 11 01 | Knipex

Control cabinet key, L 92 mm, 00 11 01

Order No.: 06L9295
EAN: 4003773074670
MPN:
00 11 01
001101
00 11 01 Knipex Sockets, Ratchets and Accessories Image 1
00 11 01 Knipex Sockets, Ratchets and Accessories Image 2
00 11 01 Knipex Sockets, Ratchets and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
29.75 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
29.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.75 €

Control cabinet key, 00 11 01, Knipex

10 profiles. 2 crosses. 1 key. All common locking systems. Multifunctional key for the actuation of locking systems from the areas of facilities engineering (heating and sanitation, air conditioning, electro technology), gas and water supply and shut-off-systems. 8-arm version: two 4-way spider keys connected in a space-saving way using magnets. Reversible bit: 1,0 x 7 mm slot and PH2 cross slot. Key and reversible bit joined by stable stainless steel wire. Quality surface coating. Weight-optimised zinc die-cast design

Technical Data

  • Length: 92 mm
  • Size: Various
  • Drive: 1/4 inch
Technical specifications
Version Schaltschrankschlüssel
ESD protection No
Size verschiedene
Length 92 mm
Peak type verschiedene
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes