00 11 02 | Knipex
1/4 inch control cabinet key, L 44 mm, 00 11 02
Order No.: 06L9316
EAN: 4003773048947
MPN:
00 11 02
001102
Unit Price (€ / pc.)
24.3831 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
24.38 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3831 €
6 pcs.
21.9436 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cabinet key, 00 11 02, Knipex
For control cabinets and shut-off systems in the supply of gas, water and electricity. For technical installations in buildings, e.g. air conditioning and ventilation systems, shut-off valves, mains switchboards, etc. With bit insert: slot 1.0 x 7 mm and cross recess PH2. With adapter for 1/4'' bits chained to key. Additional bit adapter for 1/4'' bits inside one profile. Zinc die-casted Model: Short version, total length 44 mm.
Technical specifications
Drive | 1/4 Zoll | |
Version | Schaltschrankschlüssel | |
ESD protection | No | |
Size | verschiedene | |
Length | 44 mm | |
Peak type | verschiedene | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |