00 11 04 | Knipex

1/4 inch control cabinet key, L 90 mm, 00 11 04

Order No.: 06L9290
EAN: 4003773048954
MPN:
00 11 04
001104
00 11 04 Knipex Sockets, Ratchets and Accessories Image 1
00 11 04 Knipex Sockets, Ratchets and Accessories Image 2
00 11 04 Knipex Sockets, Ratchets and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
18.3141 € *
Available: 6 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
18.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.3141 €

Control cabinet key, 00 11 04, Knipex

Key for heating, air conditioning, sanitary and building technology, e.g. for door and window handles or for radiator-bleeding. With bit insert: slot 1.0 x 7 mm and cross recess PH2. With adapter for 1/4'' bits chained to key. Additional bit adapter for 1/4'' bits inside one profile. Total length: 90 mm. Zinc die-casted Description: Key for heating, air conditioning, sanitary and building technology, e.g. for door and window handles or for radiator-bleeding. With bit insert: slot 1.0 x 7 mm and cross recess PH2. With adapter for 1/4'' bits chained to key. Additional bit adapter for 1/4'' bits inside one profile. Total length: 90 mm. Zinc die-casted.

Technical Data

  • Length: 90 mm
  • Size: Various
  • Drive: 1/4 inch
Technical specifications
Drive 1/4 Zoll
Version Schaltschrankschlüssel
ESD protection No
Size verschiedene
Length 90 mm
Peak type verschiedene
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes