00 11 06 V04 | Knipex

Control cabinet key, inside square/ triangular/double bit, L 161 mm, 00 11 06 V04

Order No.: 22L1950
EAN: 4003773084389
MPN:
00 11 06 V04
00 11 06 V04 Knipex Sockets, Ratchets and Accessories Image 1
00 11 06 V04 Knipex Sockets, Ratchets and Accessories Image 2
00 11 06 V04 Knipex Sockets, Ratchets and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
26.3347 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
26.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.3347 €

Control cabinet key, 00 11 06 V04, Knipex

Compact key for locking systems in electrical engineering, the supply of gas and water, air conditioning and ventilation systems, industry, technical installations in buildings, etc.

Features

  • Very compact design
  • Can be used as T-handle for higher torques
Technical specifications
Version Schaltschrankschlüssel
ESD protection No
Size verschiedene
Length 161 mm
Peak type Innenvierkant-/Dreikant/Doppelbart
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 83017000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes