00 11 06 | Knipex
Control cabinet key, L 90 mm, 00 11 06
Order No.: 06L9274
EAN: 4003773071334
MPN:
00 11 06
001106
Unit Price (€ / pc.)
35.9023 € *
Available: 10 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
35.90 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9023 €
6 pcs.
32.3085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cabinet key, 00 11 06, Knipex
For locking systems in electrical engineering, the supply of gas and water, air conditioning and ventilation systems, industry, technical installations in buildings, etc.. 9 different die-cast zinc key-profiles in 1 tool. With detachable chain and snap hook. Total length: 90 mm. Zinc die-casted
Technical specifications
Version | Schaltschrankschlüssel | |
ESD protection | No | |
Size | verschiedene | |
Length | 90 mm | |
Peak type | verschiedene | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |