98 03 04 | Knipex
VDE socket wrench, hexagon, 4 mm, L 230 mm, 98 03 04
Order No.: 22L1155
EAN: 4003773071679
MPN:
98 03 04
980304
Unit Price (€ / pc.)
13.6493 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
13.65 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6493 €
6 pcs.
12.2927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Ausführung | Steckschlüssel | |
ESD-Schutz | No | |
Größe | 4 mm | |
Länge | 230 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | Yes |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |