98 03 05 | Knipex
VDE socket wrench, hexagon, 5 mm, L 230 mm, 98 03 05
Order No.: 22L1160
EAN: 4003773071686
MPN:
98 03 05
980305
Unit Price (€ / pc.)
13.6493 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
13.65 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6493 €
6 pcs.
12.2927 €
*incl. VAT plus shipping costs
Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 5 mm | |
| Peak type | hexagon | |
| Length | 230 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |