98 03 055 | Knipex

VDE socket wrench, hexagon, 5.5 mm, L 232 mm, 98 03 055

Order No.: 22L1165
EAN: 4003773026082
MPN:
98 03 055
9803055
98 03 055 Knipex Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
14.6489 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
14.65 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6489 €
6 pcs.
13.1852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version Steckschlüssel
ESD protection No
Size 5,5 mm
Length 232 mm
Peak type Sechskant
1000V Insulated Yes
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes