98 03 06 | Knipex
VDE socket wrench, hexagon, 6 mm, L 232 mm, 98 03 06
Order No.: 22L1170
EAN: 4003773026099
MPN:
98 03 06
980306
Unit Price (€ / pc.)
14.6489 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
14.65 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6489 €
6 pcs.
13.1852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Ausführung | Steckschlüssel | |
ESD-Schutz | No | |
Größe | 6 mm | |
Länge | 232 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | Yes |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |