98 03 07 | Knipex
VDE socket wrench, hexagon, 7 mm, L 237 mm, 98 03 07
Order No.: 22L1175
EAN: 4003773026105
MPN:
98 03 07
980307
Unit Price (€ / pc.)
16.7790 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
6 pcs.
15.1011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version | Steckschlüssel | |
ESD protection | No | |
Size | 7 mm | |
Length | 237 mm | |
Peak type | Sechskant | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | SI |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |