98 03 10 | Knipex

VDE socket wrench, hexagon, 10 mm, L 237 mm, 98 03 10

Order No.: 22L1190
EAN: 4003773026129
MPN:
98 03 10
980310
98 03 10 Knipex Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
16.6481 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
16.65 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6481 €
6 pcs.
14.9821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Ausführung Steckschlüssel
ESD-Schutz No
Größe 10 mm
Länge 237 mm
Spitzentyp Sechskant
VDE-/1000V-geprüft Yes
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes