98 03 12 | Knipex
VDE socket wrench, hexagon, 12 mm, L 237 mm, 98 03 12
Order No.: 22L1200
EAN: 4003773026143
MPN:
98 03 12
980312
Unit Price (€ / pc.)
22.6576 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
22.66 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6576 €
6 pcs.
20.3847 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version | Steckschlüssel | |
ESD protection | No | |
Size | 12 mm | |
Length | 237 mm | |
Peak type | Sechskant | |
1000V Insulated | Yes |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |