98 04 13 | Knipex
VDE socket wrench, hexagon, 13 mm, L 200 mm, 98 04 13
Order No.: 22L1220
EAN: 4003773026198
MPN:
98 04 13
980413
Unit Price (€ / pc.)
29.3930 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.39 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3930 €
6 pcs.
26.4537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Special tool steel, oil-hardened.
Technical specifications
Version | Steckschlüssel | |
ESD protection | No | |
Size | 13 mm | |
Length | 200 mm | |
Peak type | Sechskant | |
1000V Insulated | Yes |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |