98 04 22 | Knipex

VDE socket wrench, hexagon, 22 mm, L 200 mm, 98 04 22

Order No.: 22L1235
EAN: 4003773026228
MPN:
98 04 22
980422
98 04 22 Knipex Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
35.2240 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
35.22 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2240 €
6 pcs.
31.7016 €
*incl. VAT plus shipping costs
**Subject to prior sale
Special tool steel, oil-hardened.
Technical specifications
Version Steckschlüssel
ESD protection No
Size 22 mm
Length 200 mm
Peak type Sechskant
1000V Insulated Yes
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes