98 05 17 | Knipex

VDE socket wrench, hexagon, 17 mm, L 300 mm, 98 05 17

Order No.: 22L1245
EAN: 4003773026297
MPN:
98 05 17
980517
98 05 17 Knipex Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
36.5330 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
36.53 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5330 €
6 pcs.
32.8797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Special tool steel, oil-hardened.
Technical specifications
Version Steckschlüssel
ESD protection No
Size 17 mm
Length 300 mm
Peak type Sechskant
1000V Insulated Yes
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes