98 05 19 | Knipex
VDE socket wrench, hexagon, 19 mm, L 300 mm, 98 05 19
Order No.: 22L1250
EAN: 4003773026303
MPN:
98 05 19
980519
Unit Price (€ / pc.)
37.0090 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
37.01 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0090 €
6 pcs.
33.3081 €
*incl. VAT plus shipping costs
**Subject to prior sale
Special tool steel, oil-hardened.
Technical specifications
Ausführung | Steckschlüssel | |
ESD-Schutz | No | |
Größe | 19 mm | |
Länge | 300 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | Yes |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |