98 29 27 | Knipex
VDE 3/8 inch socket wrench, Torx, TX27, L 123 mm, 98 29 27
Unit Price (€ / pc.)
35.5334 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Basic tool, 98 29 27, KNIPEX
Basic tool chrome plated
Technical specifications
Drive | 3/8 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | TX27 | |
Length | 123 mm | |
Peak type | Torx | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |