98 31 | Knipex

VDE 3/8 inch ratchet, external square, L 190 mm, 98 31

Order No.: 22L1480
EAN: 4003773026495
MPN:
98 31
9831
98 31 Knipex Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
89.25 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
89.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.25 €
For use with sockets. Reversible for clockwise and anti-clockwise directions. Extremely smooth action. Quick, easy and reliable locking of attached sockets. Chrome vanadium steel, forged
Technical specifications
Drive 3/8 Zoll
Version Knarre
ESD protection No
Length 190 mm
Peak type Außenvierkant
1000V Insulated Yes
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes