98 35 125 | Knipex
VDE 3/8 inch extension, internal/external square, L 125 mm, 98 35 125
Order No.: 22L1490
EAN: 4003773020530
MPN:
98 35 125
9835125
Unit Price (€ / pc.)
38.6155 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
38.62 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6155 €
6 pcs.
34.7599 €
*incl. VAT plus shipping costs
Subject to prior sale
For use with sockets. With internal and external square. Quick, easy and reliable locking of attached sockets. Chrome vanadium steel, forged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Peak type | internal/external square | |
| Drive | 3/8 inch | |
| Length | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |