98 37 11 | Knipex

VDE 3/8 inch socket wrench, internal square, 11 mm, L 43 mm, 98 37 11

Order No.: 22L1505
EAN: 4003773020585
MPN:
98 37 11
983711
Knipex
98 37 11 Knipex Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
18.9210 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
6 pcs.
17.0289 €
*incl. VAT plus shipping costs
**Subject to prior sale
For metric hexagonal head screws. Basic tool chrome plated. Chrome Vanadium steel
Technical specifications
Antrieb 3/8 Zoll
Ausführung Steckschlüsseleinsatz
ESD-Schutz No
Größe 11 mm
Länge 43 mm
Spitzentyp Innenvierkant
VDE-/1000V-geprüft Yes
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes