98 37 14 | Knipex

VDE 3/8 inch socket wrench, internal square, 14 mm, L 46 mm, 98 37 14

Order No.: 22L1520
EAN: 4003773020622
MPN:
98 37 14
983714
98 37 14 Knipex Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
19.8492 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
19.85 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8492 €
6 pcs.
17.8619 €
*incl. VAT plus shipping costs
**Subject to prior sale
For metric hexagonal head screws. Basic tool chrome plated. Chrome Vanadium steel
Technical specifications
Drive 3/8 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 14 mm
Length 46 mm
Peak type Innenvierkant
1000V Insulated Yes
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes