98 37 16 | Knipex
VDE 3/8 inch socket wrench, internal square, 16 mm, L 46 mm, 98 37 16
Order No.: 22L1525
EAN: 4003773027263
MPN:
98 37 16
983716
Unit Price (€ / pc.)
21.8365 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
21.84 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8365 €
6 pcs.
19.6588 €
*incl. VAT plus shipping costs
**Subject to prior sale
For metric hexagonal head screws. Basic tool chrome plated. Chrome Vanadium steel
Technical specifications
Drive | 3/8 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 16 mm | |
Length | 46 mm | |
Peak type | Innenvierkant | |
1000V Insulated | Yes |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |