98 37 19 | Knipex

VDE 3/8 inch socket wrench, internal square, 19 mm, L 49 mm, 98 37 19

Order No.: 22L1535
EAN: 4003773020646
MPN:
98 37 19
983719
Knipex
98 37 19 Knipex Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
21.1820 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
21.18 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1820 €
6 pcs.
19.0638 €
*incl. VAT plus shipping costs
**Subject to prior sale
For metric hexagonal head screws. Basic tool chrome plated. Chrome Vanadium steel
Technical specifications
Antrieb 3/8 Zoll
Ausführung Steckschlüsseleinsatz
ESD-Schutz No
Größe 19 mm
Länge 49 mm
Spitzentyp Innenvierkant
VDE-/1000V-geprüft Yes
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes