98 39 05 | Knipex
VDE 3/8 inch socket wrench, internal hexagon, 5 mm, L 75 mm, 98 39 05
Order No.: 22L1540
EAN: 4003773020776
MPN:
98 39 05
983905
Unit Price (€ / pc.)
35.6405 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
35.64 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6405 €
6 pcs.
32.0824 €
*incl. VAT plus shipping costs
**Subject to prior sale
For metric internal hexagonal head screws. Basic tool chrome plated. Special tool steel
Technical specifications
Antrieb | 3/8 Zoll | |
Ausführung | Steckschlüsseleinsatz | |
ESD-Schutz | No | |
Größe | 5 mm | |
Länge | 75 mm | |
Spitzentyp | Innensechskant | |
VDE-/1000V-geprüft | Yes |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |