98 39 06 | Knipex

VDE 3/8 inch socket wrench, internal hexagon, 6 mm, L 75 mm, 98 39 06

Order No.: 22L1545
EAN: 4003773020783
MPN:
98 39 06
983906
Knipex
98 39 06 Knipex Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
35.6405 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
35.64 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6405 €
6 pcs.
32.0824 €
*incl. VAT plus shipping costs
**Subject to prior sale
For metric internal hexagonal head screws. Basic tool chrome plated. Special tool steel
Technical specifications
Antrieb 3/8 Zoll
Ausführung Steckschlüsseleinsatz
ESD-Schutz No
Größe 6 mm
Länge 75 mm
Spitzentyp Innensechskant
VDE-/1000V-geprüft Yes
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes