98 47 11 | Knipex
VDE 1/2 inch socket wrench, internal square, L 54 mm, 98 47 11
Order No.: 22L1585
EAN: 4003773020899
MPN:
98 47 11
984711
Unit Price (€ / pc.)
18.2546 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
18.25 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2546 €
6 pcs.
16.4220 €
*incl. VAT plus shipping costs
**Subject to prior sale
For metric hexagonal head screws. Basic tool chrome plated. Chrome Vanadium steel
Technical specifications
Drive | 1/2 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Length | 54 mm | |
Peak type | Innenvierkant | |
1000V Insulated | Yes |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |