98 47 14 | Knipex
VDE 1/2 inch socket wrench, internal square, L 55 mm, 98 47 14
Order No.: 22L1600
EAN: 4003773020943
MPN:
98 47 14
984714
Unit Price (€ / pc.)
17.7310 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
6 pcs.
15.9579 €
*incl. VAT plus shipping costs
**Subject to prior sale
For metric hexagonal head screws. Basic tool chrome plated. Chrome Vanadium steel
Technical specifications
Antrieb | 1/2 Zoll | |
Ausführung | Steckschlüsseleinsatz | |
ESD-Schutz | No | |
Länge | 55 mm | |
Spitzentyp | Innenvierkant | |
VDE-/1000V-geprüft | Yes |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |