98 47 19 | Knipex

VDE 1/2 inch socket wrench, internal square, L 54 mm, 98 47 19

Order No.: 22L1620
EAN: 4003773020974
MPN:
98 47 19
984719
98 47 19 Knipex Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
20.7179 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
20.72 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7179 €
6 pcs.
18.6473 €
*incl. VAT plus shipping costs
**Subject to prior sale
For metric hexagonal head screws. Basic tool chrome plated. Chrome Vanadium steel
Technical specifications
Drive 1/2 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Length 54 mm
Peak type Innenvierkant
1000V Insulated Yes
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes