97 49 66 2 | Knipex
Mounting tool kit, 115 mm, 18 g, plastic, 97 49 66 2
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
6 pcs.
8.5204 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of two mounting tools. To tighten cable glands of MC4 solar plugs. To open the locking of MC4 housings (even in case of mounted lock clip). Tool: plastic, fibreglass-reinforced
Technical specifications
Ausführung | Montagewerkzeug-Satz | |
Gewicht | 18 g | |
Länge | 115 mm | |
Material | Kunststoff |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |