98 00 07 | Knipex
Open-end wrenche, 7 mm, 15°, 105 mm, 15 g, chromium-vanadium steel, 98 00 07
Order No.: 22L1000
EAN: 4003773019824
MPN:
98 00 07
980007
Unit Price (€ / pc.)
19.7183 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
19.72 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7183 €
6 pcs.
17.7548 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jaw 15° angled. Basic tool chrome plated. Chrome vanadium steel, forged, oil-hardened
Technical specifications
Version | Maulschlüssel | |
Weight | 15 g | |
Length | 105 mm | |
Material | Chrom-Vanadium Stahl | |
Mouth position | 15° | |
spanner size | 7 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |