98 00 14 | Knipex

Open-end wrenche, 14 mm, 15°, 135 mm, 86 g, chromium-vanadium steel, 98 00 14

Order No.: 22L1035
EAN: 4003773019947
MPN:
98 00 14
980014
98 00 14 Knipex Spanners
Image may differ
Unit Price (€ / pc.)
22.4315 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
6 pcs.
20.1943 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jaw 15° angled. Basic tool chrome plated. Chrome vanadium steel, forged, oil-hardened
Technical specifications
Version Maulschlüssel
Weight 86 g
Length 135 mm
Material Chrom-Vanadium Stahl
Mouth position 15°
spanner size 14 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes