98 00 17 | Knipex

Open-end wrenche, 17 mm, 15°, 155 mm, 119 g, chromium-vanadium steel, 98 00 17

Order No.: 22L1050
EAN: 4003773019978
MPN:
98 00 17
980017
98 00 17 Knipex Spanners
Image may differ
Unit Price (€ / pc.)
25.1447 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
25.14 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1447 €
6 pcs.
22.6338 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jaw 15° angled. Basic tool chrome plated. Chrome vanadium steel, forged, oil-hardened
Technical specifications
Version Maulschlüssel
Weight 119 g
Length 155 mm
Material Chrom-Vanadium Stahl
Mouth position 15°
spanner size 17 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes