98 00 18 | Knipex

Open-end wrenche, 18 mm, 15°, 160 mm, 149 g, chromium-vanadium steel, 98 00 18

Order No.: 22L1055
EAN: 4003773019985
MPN:
98 00 18
980018
98 00 18 Knipex Spanners
Image may differ
Unit Price (€ / pc.)
24.3712 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
24.37 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3712 €
6 pcs.
21.9436 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jaw 15° angled. Basic tool chrome plated. Chrome vanadium steel, forged, oil-hardened
Technical specifications
Version Maulschlüssel
Weight 149 g
Length 160 mm
Material Chrom-Vanadium Stahl
Mouth position 15°
spanner size 18 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes