98 01 07 | Knipex

Ring wrench, 7 mm, 150 mm, 55 g, chromium-vanadium steel, 98 01 07

Order No.: 22L1080
EAN: 4003773020134
MPN:
98 01 07
980107
98 01 07 Knipex Spanners
Image may differ
Unit Price (€ / pc.)
21.9079 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
21.91 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9079 €
6 pcs.
19.7183 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cranked. Basic tool chrome plated. Chrome vanadium steel, forged, oil-hardened
Technical specifications
Version Ringschlüssel
Weight 55 g
Length 150 mm
Material Chrom-Vanadium Stahl
spanner size 7 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes