98 01 10 | Knipex
Ring wrench, 10 mm, 160 mm, 75 g, chromium-vanadium steel, 98 01 10
Order No.: 22L1095
EAN: 4003773020196
MPN:
98 01 10
980110
Unit Price (€ / pc.)
23.0265 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
23.03 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0265 €
6 pcs.
20.7179 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cranked. Basic tool chrome plated. Chrome vanadium steel, forged, oil-hardened
Technical specifications
Version | Ringschlüssel | |
Weight | 75 g | |
Length | 160 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 10 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |