98 01 12 | Knipex

Ring wrench, 12 mm, 185 mm, 118 g, chromium-vanadium steel, 98 01 12

Order No.: 22L1105
EAN: 4003773020226
MPN:
98 01 12
980112
98 01 12 Knipex Spanners
Image may differ
Unit Price (€ / pc.)
24.3236 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
24.32 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3236 €
6 pcs.
21.8960 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cranked. Basic tool chrome plated. Chrome vanadium steel, forged, oil-hardened
Technical specifications
Version Ringschlüssel
Weight 118 g
Length 185 mm
Material Chrom-Vanadium Stahl
spanner size 12 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes