98 01 22 | Knipex
Ring wrench, 22 mm, 225 mm, 278 g, chromium-vanadium steel, 98 01 22
Order No.: 22L1145
EAN: 4003773020301
MPN:
98 01 22
980122
Unit Price (€ / pc.)
36.7948 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
36.79 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7948 €
6 pcs.
33.1058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cranked. Basic tool chrome plated. Chrome vanadium steel, forged, oil-hardened
Technical specifications
Version | Ringschlüssel | |
Weight | 278 g | |
Length | 225 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 22 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |